Parallax D38999/24FA35SN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax D38999/24FA35SN to view detailed technical specifications.
No datasheet is available for this part.