Parallax D38999/24WA98SN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax D38999/24WA98SN to view detailed technical specifications.
No datasheet is available for this part.