Parallax D38999/26SA35PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax D38999/26SA35PN to view detailed technical specifications.
No datasheet is available for this part.