Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Parallax D38999/26WB35PN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 13 |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax D38999/26WB35PN to view detailed technical specifications.
No datasheet is available for this part.