Parat 433.000-171 technical specifications.
| Height | 310mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 465mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parat 433.000-171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
