Parat 488.000-171 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Height | 200mm |
| Material | ABS, Plastic |
| Weight | 5000g |
| Width | 470mm |
| RoHS | Compliant |
Download the complete datasheet for Parat 488.000-171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
