Parker Origa OSP-E25-20400-00500 technical specifications.
| Maximum Acceleration | 1.55m/s² |
| Maximum Load | 600N |
| Maximum Speed | 100mm/s |
| Maximum Stroke Length | 500mm |
| Actuation Type | Trapezoidal Drive |
| Motor Technology | AC Motor |
| No Load Torque | 0.3 Nm |
| RoHS | Compliant |
Download the complete datasheet for Parker Origa OSP-E25-20400-00500 to view detailed technical specifications.
No datasheet is available for this part.