Parker Origa OSP-E25-30300-00075 technical specifications.
| Maximum Load | 800N |
| Maximum Speed | 75mm/s |
| Maximum Stroke Length | 75mm |
| Actuation Type | Piston Rod, Trapezoidal Drive |
| Motor Technology | AC Motor |
| No Load Torque | 0.3 Nm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-E25-30300-00075 to view detailed technical specifications.
No datasheet is available for this part.