Parker Origa OSP-P40-00000-00500 technical specifications.
| Package/Case | 100 |
| Height | 69mm |
| Length | 800mm |
| Manufacturer Series | OSP-P |
| Weight | 4.025kg |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa OSP-P40-00000-00500 to view detailed technical specifications.
No datasheet is available for this part.