Parker Origa PA59390-0025 technical specifications.
| Height | 57mm |
| Length | 102mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Weight | 0.48kg |
| Width | 57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker Origa PA59390-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.