Parker 2 FNZ-B technical specifications.
| Connection Size (in) | 0.125 |
| Product Length (Metric) (mm) | 11.94 |
| Type | Plug |
| Connection Type | Tube Fitting |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parker 2 FNZ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.