Parker 31V-4D0006-BE-2S-0000 technical specifications.
| Current Rating | 5.5A |
| Length | 286mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 255mm |
| Ratings | IP20 |
| Series | AC30 |
| RoHS | Compliant |
Download the complete datasheet for Parker 31V-4D0006-BE-2S-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.