Parker 3311 13 17 06 technical specifications.
| Product Length (Metric) (mm) | 218 |
| Type | Manifold |
| Connection Type | Female |
| Material | Aluminum |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7609000000 |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 3311 13 17 06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.