Parker 507/EE1 technical specifications.
| Max Output Current | 6A |
| Max Supply Voltage (DC) | 120V |
| Min Supply Voltage (DC) | 110V |
| Max Supply Voltage | 120V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker 507/EE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
