Parker 508 technical specifications.
| Package/Case | 508 |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 110V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Parker 508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
