Parker 512C32 technical specifications.
| Max Supply Voltage | 415V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Parker 512C32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
