Parker 512C8 technical specifications.
| Max Output Current | 8A |
| Max Output Voltage | 320V |
| Min Output Voltage | 90V |
| Max Supply Voltage | 415V |
| Min Supply Voltage | 110V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Parker 512C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
