Parker 6-6 EBZ-SS-C technical specifications.
| Connection Size (in) | 0.375/0.375 |
| Type | Elbow |
| Connection Type | Tube Fitting/Tube Fitting |
| Material | Stainless Steel |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7307225000 |
| Schedule B | 7307290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Parker 6-6 EBZ-SS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.