Thrml Mgmt Access Thermal Pad Blue 1W/m.K 10Xe14Ohm.cm Silicone Roll Automotive
Parker 60-11-4305-1674 technical specifications.
| Type | Thermal Pad |
| Volume Resistivity | 10Xe14Ohm.cm |
| Tensile Strength | 1500psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 60-11-4305-1674 to view detailed technical specifications.
No datasheet is available for this part.