Thrml Mgmt Access Thermal Insulator White 2.6W/m.K 10Xe16Ohm.cm Fiberglass
Parker 60-11-5791-1671 technical specifications.
| Type | Thermal Insulator |
| Dielectric Constant | 3.6 |
| Volume Resistivity | 10Xe16Ohm.cm |
| Tensile Strength | 20.7psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 60-11-5791-1671 to view detailed technical specifications.
No datasheet is available for this part.