Thrml Mgmt Access Thermal Pad Pink 2W/m.K 1X10e15Ohm.cm
Parker 60-11-8302-1678 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 3.6 |
| Volume Resistivity | 1X10e15Ohm.cm |
| Tensile Strength | 20.7psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 60-11-8302-1678 to view detailed technical specifications.
No datasheet is available for this part.