Thrml Mgmt Access Gel White 3W/m.K 10Xe14Ohm.cm Automotive
Parker 65-00-GEL8010-0030 technical specifications.
| Type | Gel |
| Dielectric Constant | 6.3 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 65-00-GEL8010-0030 to view detailed technical specifications.
No datasheet is available for this part.