Parker 650-002-230 technical specifications.
| Package/Case | 002 |
| Height | 137mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 220V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 24V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 220V |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Width | 73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Parker 650-002-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.