Parker 68P-5-2 technical specifications.
| Connection Size (Imperial - Decimal) (in) | 0.3125/0.125 |
| Product Length (Metric) (mm) | 26.67 |
| Type | Connector |
| Connection Type | Compression Tube Fitting/Male |
| Material | Brass |
| Cage Code | 45681 |
| EU RoHS | Yes |
| Schedule B | 7307929000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 68P-5-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.