Thrml Mgmt Access Thermal Gap Filler Orange 9.7°C.cm²/W 1W/m.K 10Xe14Ohm.cm
Parker 69-11-20675-HCS10G technical specifications.
| Type | Thermal Gap Filler |
| Dielectric Constant | 5.3 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 69-11-20675-HCS10G to view detailed technical specifications.
No datasheet is available for this part.