Thrml Mgmt Access Thermal Pad Pink 4.5°C.cm²/W 3W/m.K 10Xe14Ohm.cm
Parker 69-11-20684-G579 technical specifications.
| Type | Thermal Pad |
| Dielectric Constant | 8 |
| Volume Resistivity | 10Xe14Ohm.cm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 69-11-20684-G579 to view detailed technical specifications.
No datasheet is available for this part.