Parker 831-6-GREEN technical specifications.
| Color | Green |
| Length | 5m |
| Material | Rubber |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Parker 831-6-GREEN to view detailed technical specifications.
No datasheet is available for this part.