Parker 8311AMVS60 technical specifications.
| Connection Type | Compression Tube Fitting |
| Max Operating Temperature | 71°C |
| Cage Code | 45681 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Parker 8311AMVS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.