Parker 8MSC8N-316 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Coupler |
| Compatible Pipe Size | 1/2in |
| Threaded Connection | 1/2 in NPT |
| Thread Standard | NPT |
| RoHS | Compliant |
Download the complete datasheet for Parker 8MSC8N-316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
