
Parker B3U5000XXH technical specifications.
| Body Material | Metal |
| Manufacturer Series | B3 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Parker B3U5000XXH to view detailed technical specifications.
No datasheet is available for this part.
