Parker B416AXXXXF technical specifications.
| Body Material | Metal |
| Manufacturer Series | B |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Parker B416AXXXXF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.