Parker B43004BXS technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 43 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Parker B43004BXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.