Parker C05-20-10-10 technical specifications.
| Height | 32mm |
| Length | 40mm |
| Manufacturer Series | C05 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Parker C05-20-10-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.