Parker Hydraulic Straight Threaded Adapter D9D9-8-8, Connector A G 1/2 Male, Connector B G 1/2 Male
Parker D9D9-8-8 technical specifications.
| Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Parker D9D9-8-8 to view detailed technical specifications.
No datasheet is available for this part.