
Parker FS.643322229 technical specifications.
| Package/Case | Metal |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Parker FS.643322229 to view detailed technical specifications.
No datasheet is available for this part.
