Parker LV6B6B technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | LV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Parker LV6B6B to view detailed technical specifications.
No datasheet is available for this part.