Parker P1A-S016DS-0050 technical specifications.
| Height | 17.8mm |
| Length | 154mm |
| Manufacturer Series | P1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1A-S016DS-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.