Parker P1A-S020DS-0040 technical specifications.
| Height | 23.8mm |
| Length | 165mm |
| Manufacturer Series | P1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 23.8mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1A-S020DS-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.