Parker P1A-S025DS-0320 technical specifications.
| Height | 26.8mm |
| Length | 452mm |
| Manufacturer Series | P1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1A-S025DS-0320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.