Parker P1D-S032MS-0050 technical specifications.
| Height | 50mm |
| Length | 246mm |
| Manufacturer Series | P1D |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1D-S032MS-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.