Parker P1D-S040MS-0400 technical specifications.
| Height | 57.4mm |
| Length | 965mm |
| Manufacturer Series | P1D |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 57.4mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1D-S040MS-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.