Parker P1D-S080MS-0500 technical specifications.
| Height | 99.4mm |
| Length | 1220mm |
| Manufacturer Series | P1D |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Parker P1D-S080MS-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.