Parker P2LBX512PP technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | Viking Xtreme |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Parker P2LBX512PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.