Parker P32VA14LSBN technical specifications.
| Body Material | Zinc |
| Manufacturer Series | P32 |
| Max Operating Temperature | 65.5°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Parker P32VA14LSBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.