
Parker P3KDA14SCNB2CN technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | P3K |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Parker P3KDA14SCNB2CN to view detailed technical specifications.
No datasheet is available for this part.
