Parker PBG.8341.RS technical specifications.
| Depth | 37mm |
| Length | 45.6mm |
| Power Supply | 30V |
| Width | 45.6mm |
| RoHS | Compliant |
Download the complete datasheet for Parker PBG.8341.RS to view detailed technical specifications.
No datasheet is available for this part.