Parker PVL-B122606 technical specifications.
| Body Material | Plastic |
| Manufacturer Series | PVL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Parker PVL-B122606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.