Parker PXB-B3121B technical specifications.
| Manufacturer Series | PXB |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Mount | Brackets |
| RoHS | Compliant |
Download the complete datasheet for Parker PXB-B3121B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
