Parker S.832505 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| Weight | 92g |
| RoHS | Compliant |
Download the complete datasheet for Parker S.832505 to view detailed technical specifications.
No datasheet is available for this part.