Parker S0810880 technical specifications.
| Marker Type | Permanent Marker |
| Tip Size | Fine |
| Ink Colour | Assorted |
| Tip Shape | Bullet |
| RoHS | Not Compliant |
Download the complete datasheet for Parker S0810880 to view detailed technical specifications.
No datasheet is available for this part.